Part Details for 93-7069-9510 by Kester
Overview of 93-7069-9510 by Kester
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9510/PCBZ | Analog Devices | 800MHz PLL Clock Dist Eval Bd. | |
AD9510BCPZ-REEL7 | Analog Devices | 800MHz PLL Clock distribution | |
AD9510BCPZ | Analog Devices | 800MHz PLL Clock distribution |
Price & Stock for 93-7069-9510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
117-93-7069-9510-ND
|
DigiKey | SN96.5AG3.0CU0.5 3.3%/268 .010 Min Qty: 1 Lead time: 3 Weeks Container: Spool |
39 In Stock |
|
$79.4714 / $122.4200 | Buy Now |
DISTI #
533-93-7069-9510
|
Mouser Electronics | Solder SN96.5AG3.0CU0.5 3.3%/268 .010 113 G Robo SPL | 0 |
|
$62.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.0200 / $126.0700 | Buy Now |