There are no models available for this part yet.
Overview of 93-22019 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 93-22019 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AK8029
|
Newark | Emi Shielding Gasket, 44.45Mm X 44.45Mm Rohs Compliant: Yes |Kemtron Te Connectivity 93-22019 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4200 / $17.1700 | Buy Now | |
DISTI #
4535-93-22019-ND
|
DigiKey | RFI GASKET FNG Min Qty: 1 Lead time: 17 Weeks Container: Bag |
60 In Stock |
|
$11.1156 / $16.1000 | Buy Now | |
DISTI #
2423964-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 23/24 - Bulk (Alt: 2423964-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$8.9562 / $10.7778 | Buy Now | |
DISTI #
571-93-22019
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 38999 S1,2,4 Shell 23 & 24 RoHS: Compliant | 58 |
|
$11.0000 / $15.9300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $13.3600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.7300 / $13.3600 | Buy Now |
CAD Models for 93-22019 by TE Connectivity
Part Data Attributes for 93-22019 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|