Part Details for 93-22014 by TE Connectivity
Overview of 93-22014 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93-22014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8024
|
Newark | Emi Shielding Gasket, 29.29Mm X 29.29Mm Rohs Compliant: Yes |Kemtron Te Connectivity 93-22014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$6.9300 / $9.8200 | Buy Now |
DISTI #
4535-93-22014-ND
|
DigiKey | RFI GASKET FNG Min Qty: 1 Lead time: 17 Weeks Container: Bag |
6 In Stock |
|
$5.0000 / $8.8900 | Buy Now |
DISTI #
2423954-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 13/14 - Bulk (Alt: 2423954-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$4.7200 / $5.6800 | Buy Now |
DISTI #
571-93-22014
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 38999 S1,2,4 Shell 13 & 14 RoHS: Compliant | 0 |
|
$5.3900 / $9.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9700 / $7.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9700 / $7.6900 | Buy Now |
Part Details for 93-22014
93-22014 CAD Models
93-22014 Part Data Attributes
|
93-22014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
93-22014
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |