There are no models available for this part yet.
Overview of 93-146210-06S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69146-210 | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, Shunt 10 Positions 0.76um (30u\\.) Gold Plating | |
69146-210LF | Amphenol Communications Solutions | 2.54mm (0.1inch) Centerline, Single Row, Shunt 10 Positions 0.76um (30u\\.) Gold Plating | |
77311-462-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 10 Positions, 2.54 mm Pitch. |
Price & Stock for 93-146210-06S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PT02A106S025
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 67 In Stock |
|
$10.7700 / $22.7100 | Buy Now |