-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, DPDT, Momentary, 3360mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M6366
|
Newark | Relay, Dpdt, 250Vac, 28Vdc, 30A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:30A, Product Range:W92 Series, Relay Mounting:Din Rail, Panel, Coil Type:Ac, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 92S11A22D-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$15.0000 / $21.5700 | Buy Now |
DISTI #
528-921122-120
|
Mouser Electronics | General Purpose Relays 120VAC FLNGMT DPDT RoHS: Compliant | 448 |
|
$17.6900 / $24.5900 | Buy Now |
|
Future Electronics | 92S11A: 30 A 2 Form C (DPDT-NO, NC) 120 VAC General Purpose Relay RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$29.3600 / $29.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92S11A22D-120
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
92S11A22D-120
Schneider Electric
Power/Signal Relay, DPDT, Momentary, 3360mW (Coil), 20A (Contact), 28VDC (Contact), AC Input, AC/DC Output, DIN-Rail Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | PANEL MOUNTABLE, COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 18 V | |
Body Breadth | 33.7 mm | |
Body Height | 39.05 mm | |
Body Length or Diameter | 68.5 mm | |
Coil Current(AC)-Max | 0.028 A | |
Coil Power | 3360 mW | |
Coil Resistance | 4250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 68.5mm x 33.7mm x 39.05mm | |
Reference Standard | CE; CSA; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO |