Part Details for 92J18RE by Ohmite Mfg Co
Overview of 92J18RE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92J18RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K0362
|
Newark | Resistor, wirewound,18Ohms,85Wv,5+/-% Tol Rohs Compliant: Yes |Ohmite 92J18RE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $3.5200 | Buy Now |
DISTI #
92J18RE-ND
|
DigiKey | 2.25W 18 OHMS VIT MOLD 5% Min Qty: 100 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8977 | Buy Now |
DISTI #
588-92J18RE
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.25watt 18ohm 5% Axial RoHS: Compliant | 0 |
|
$2.6000 / $5.0300 | Order Now |
DISTI #
70581658
|
RS | RES 18 OHM 2.25W 5% AXIAL | Ohmite 92J18RE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4100 / $3.8000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 18 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$2.2800 / $3.8000 | Buy Now |
|
Master Electronics | Res Wirewound 18 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant | 0 |
|
$2.2800 / $3.8000 | Buy Now |
Part Details for 92J18RE
92J18RE CAD Models
92J18RE Part Data Attributes
|
92J18RE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
92J18RE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2.25W, 18ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 85 V |