-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2.25W, 120ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
92J120E by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P4213
|
Newark | Wirewound Res.-Through Hole 2.25Watt 120Ohm 5% Rohs Compliant: Yes |Ohmite 92J120E RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 93 |
|
$4.3000 / $4.7100 | Buy Now |
DISTI #
2266-92J120E-ND
|
DigiKey | RES 120 OHM 5% 2.25W AXIAL Min Qty: 15 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
93 In Stock |
|
$4.0600 / $4.7500 | Buy Now |
DISTI #
92J120E-ND
|
DigiKey | RES 120 OHM 5% 2.25W AXIAL Min Qty: 15 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8739 | Buy Now |
DISTI #
588-92J120E
|
Mouser Electronics | Wirewound Resistors - Through Hole 2.25watt 120ohm 5% Axial RoHS: Compliant | 0 |
|
$2.8700 / $5.2200 | Order Now |
DISTI #
70581701
|
RS | RES 120 OHM 2.25W 5% AXIAL | Ohmite 92J120E RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4200 / $3.8100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 120 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
115 In Stock |
|
$2.2600 / $3.9820 | Buy Now |
|
Master Electronics | Res Wirewound 120 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL RoHS: Compliant |
115 In Stock |
|
$2.2600 / $3.9820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
92J120E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
92J120E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2.25W, 120ohm, 85V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2.25 W | |
Rated Temperature | 25 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 85 V |