Part Details for 92_SMA-50-0-10/111_NE by HUBER+SUHNER
Overview of 92_SMA-50-0-10/111_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for 92_SMA-50-0-10/111_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2601
|
Newark | Rf Coax Conn, Sma, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 92_SMA-50-0-10/111_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $15.0300 | Buy Now |
DISTI #
3628-92_SMA-50-0-10/111_NE-ND
|
DigiKey | 92_SMA-50-0-10/111_NE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2387 / $17.1700 | Buy Now |
DISTI #
455-92SMA50010111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA edge mount PCB jack(f) RoHS: Compliant | 30 |
|
$9.5700 / $14.5000 | Buy Now |
|
Onlinecomponents.com | Coaxial Connector - SMA - 50 Ohm - Edge mount PCB jack (female) RoHS: Compliant | 0 |
|
$6.2500 / $10.7500 | Buy Now |
Part Details for 92_SMA-50-0-10/111_NE
92_SMA-50-0-10/111_NE CAD Models
92_SMA-50-0-10/111_NE Part Data Attributes
|
92_SMA-50-0-10/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
92_SMA-50-0-10/111_NE
HUBER+SUHNER
RF SMA Connector, Female, Board Mount, Surface Mount Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 92_SMA-50-0-10/111_NE
This table gives cross-reference parts and alternative options found for 92_SMA-50-0-10/111_NE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92_SMA-50-0-10/111_NE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142-0721-882 | CONNECTOR, BOARD TERMINATED, FEMALE, SMA CONNECTOR, SURFACE MOUNT, RECEPTACLE | Artesyn Embedded Technologies | 92_SMA-50-0-10/111_NE vs 142-0721-882 |