Part Details for 92A2D-H28-F17 by Bourns Inc
Overview of 92A2D-H28-F17 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92A2D-H28-F17
92A2D-H28-F17 CAD Models
92A2D-H28-F17 Part Data Attributes
|
92A2D-H28-F17
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
92A2D-H28-F17
Bourns Inc
RES,TAPPED,CERMET,25K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Single Turn | |
Manufacturer Series | 92 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.86 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 25000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Series | 92 | |
Size Code | 6363 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Tolerance | 10% |
Alternate Parts for 92A2D-H28-F17
This table gives cross-reference parts and alternative options found for 92A2D-H28-F17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92A2D-H28-F17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
92A2D-H28-F17L | RES,TAPPED,CERMET,25K OHMS,10% +/-TOL,-150,150PPM TC,6363 CASE | Bourns Inc | 92A2D-H28-F17 vs 92A2D-H28-F17L |