Part Details for 929984-01-20 by 3M Interconnect
Overview of 929984-01-20 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929984-01-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21K4653
|
Newark | Header Connector, pcb Mount, plug,20 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929984-01-20 Min Qty: 324 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
7010350457
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010350457) RoHS: Not Compliant Min Qty: 324 Package Multiple: 324 Container: Bulk | 0 |
|
$2.0826 / $2.3705 | Buy Now |
DISTI #
MMM7010350457
|
Heilind Electronics | 7010350457 80620086605 20/1R/BMSKT/.100/STR/.125/TIN/ | Americas - 0 in Stock |
|
$2.6049 / $2.6877 | Buy Now |
|
Powell Electronics | 3M Boardmount Socket, 929 Series, 92998 Min Qty: 324 | 14 |
|
$2.8220 | Buy Now |
Part Details for 929984-01-20
929984-01-20 CAD Models
929984-01-20 Part Data Attributes
|
929984-01-20
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929984-01-20
3M Interconnect
Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 2 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN/LEAD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 929984-01-20
This table gives cross-reference parts and alternative options found for 929984-01-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929984-01-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2045-1X20TS | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 929984-01-20 vs 2045-1X20TS |
BSSHC-120-S-290-08-T-635 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSHC-120-S-290-08-T-635 |
2047-1X20TSL1 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Oupiin | 929984-01-20 vs 2047-1X20TSL1 |
BSSQ-120-S-08-GT | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSQ-120-S-08-GT |
BSSQC-120-S-090-06-GT-435 | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSQC-120-S-090-06-GT-435 |
BSSH-120-S-14-T | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSH-120-S-14-T |
BSSQ-120-S-16-G | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSQ-120-S-16-G |
BSSH-120-S-08-GT | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSH-120-S-08-GT |
SSHQ-120-S-04-T | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs SSHQ-120-S-04-T |
BSSQ-120-S-14-T | Board Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Major League Electronics | 929984-01-20 vs BSSQ-120-S-14-T |