Part Details for 929975-01-02-RK by 3M Interconnect
Overview of 929975-01-02-RK by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929975-01-02-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9371
|
Newark | 80000909665 929975-01-02-Rk=4/.100/Str/Skt/2R/.125/Bm/Tin/Rohs |3M 929975-01-02-RK Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 | Buy Now |
DISTI #
929975E-01-02-ND
|
DigiKey | CONN RCPT 4POS 0.1 TIN PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4358 In Stock |
|
$0.1828 / $0.4300 | Buy Now |
DISTI #
19-929975-01-02-RK-ND
|
DigiKey | 3M BOARDMOUNT SOCKET, 929 SERIES Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1080 In Stock |
|
$0.8120 / $1.2500 | Buy Now |
DISTI #
7010303781
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010303781) RoHS: Compliant Min Qty: 1080 Package Multiple: 1080 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7990 / $0.9094 | Buy Now |
DISTI #
517-929975-01-02-RK
|
Mouser Electronics | Headers & Wire Housings 2 CON STR BRDMNT SKT RoHS: Not Compliant | 1532 |
|
$0.7800 / $1.2500 | Buy Now |
DISTI #
MMM7010303781
|
Heilind Electronics | 7010303781 80000909665 4/.100/STR/SKT/2R/.125/BM/TIN/ | Americas - 0 in Stock |
|
$0.9994 / $1.0312 | Buy Now |
Part Details for 929975-01-02-RK
929975-01-02-RK CAD Models
929975-01-02-RK Part Data Attributes
|
929975-01-02-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929975-01-02-RK
3M Interconnect
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | 3M | |
Body Breadth | 0.2 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.2 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929975-01-02-RK
This table gives cross-reference parts and alternative options found for 929975-01-02-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929975-01-02-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-102-02-L-D-750 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 929975-01-02-RK vs ESQT-102-02-L-D-750 |
929975-01-02-RK | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | 929975-01-02-RK vs 929975-01-02-RK |
HLE-102-02-FM-DV-BE-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 929975-01-02-RK vs HLE-102-02-FM-DV-BE-TR |
MMSD-02-26-S-24.00-S-P | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 929975-01-02-RK vs MMSD-02-26-S-24.00-S-P |
SD-102-G-21B | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 929975-01-02-RK vs SD-102-G-21B |
HLE-102-02-G-DV-BE-TR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 929975-01-02-RK vs HLE-102-02-G-DV-BE-TR |
M22-6440206 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 929975-01-02-RK vs M22-6440206 |
963204-2000-AR-PT | Board Connector, 4 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | 929975-01-02-RK vs 963204-2000-AR-PT |
MMSD-02-24-L-08.00-S-K-M | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 929975-01-02-RK vs MMSD-02-24-L-08.00-S-K-M |
G808C04262 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 929975-01-02-RK vs G808C04262 |