Part Details for 929974-01-06-30 by 3M Interconnect
Overview of 929974-01-06-30 by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 929974-01-06-30
929974-01-06-30 CAD Models
929974-01-06-30 Part Data Attributes
|
929974-01-06-30
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929974-01-06-30
3M Interconnect
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | TIN LEAD (100) OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929974-01-06-30
This table gives cross-reference parts and alternative options found for 929974-01-06-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929974-01-06-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
801-91-006-10-001000 | Mill-Max Mfg Corp | Check for Price | Board Connector | 929974-01-06-30 vs 801-91-006-10-001000 |
316-87-106-41-007101 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-06-30 vs 316-87-106-41-007101 |
316-87-106-41-011101 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-06-30 vs 316-87-106-41-011101 |
801-99-006-10-001000 | Mill-Max Mfg Corp | $6.4124 | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | 929974-01-06-30 vs 801-99-006-10-001000 |
714-87-106-41-014101 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-06-30 vs 714-87-106-41-014101 |
801-83-006-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-06-30 vs 801-83-006-10-001101 |
301-13-106-41-560000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-06-30 vs 301-13-106-41-560000 |
316-83-106-41-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | 929974-01-06-30 vs 316-83-106-41-002101 |
801-99-006-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 929974-01-06-30 vs 801-99-006-10-001 |
801-93-006-10-012 | Mill-Max Mfg Corp | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | 929974-01-06-30 vs 801-93-006-10-012 |