Part Details for 929951-00 by 3M Interconnect
Overview of 929951-00 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929951-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F7500
|
Newark | Jumper, 2Way, 2.54Mm, Red, Accessory Type:Jumper, For Use With:2.54Mm Pitch Headers, No. Of Positions:2Positions, Pitch Spacing:2.54Mm, Product Range:929951 Series Rohs Compliant: Yes |3M 929951-00 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 | Buy Now |
DISTI #
3M11975-ND
|
DigiKey | SHUNT 2 POS RED 1=STRIP OF 20 Min Qty: 1 Lead time: 4 Weeks Container: Strip |
797 In Stock |
|
$1.4917 / $2.7600 | Buy Now |
DISTI #
7010395824
|
Avnet Americas | Conn Shunt SKT 2 POS 2.54mm ST - Bulk (Alt: 7010395824) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0673 / $0.0766 | Buy Now |
DISTI #
517-951-00
|
Mouser Electronics | Headers & Wire Housings .100 SHUNT RED RoHS: Compliant | 16877 |
|
$0.1030 / $0.2100 | Buy Now |
DISTI #
MMM7010395824
|
Heilind Electronics | 7010395824 80130025846 2/1R/.100/SHUNT/STR/RED/TIN | Americas - 0 in Stock |
|
$0.0842 / $0.0869 | Buy Now |
|
Quest Components | Header, Jumper/shunt, 2 Contacts, Skt, 0.098 Pitch | 5040 |
|
$0.2450 / $0.7000 | Buy Now |
DISTI #
929951-00
|
TTI | Headers & Wire Housings .100 SHUNT RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 9000 In Stock |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
929951-00
|
Avnet Asia | Conn Shunt SKT 2 POS 2.54mm ST (Alt: 929951-00) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 34 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 929951-00
929951-00 CAD Models
929951-00 Part Data Attributes:
|
929951-00
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929951-00
3M Interconnect
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Red Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.098 inch | |
Body Depth | 0.236 inch | |
Body Length | 3.898 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 75u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |