Part Details for 92990-206 by Amphenol FCi
Overview of 92990-206 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for 92990-206
92990-206 CAD Models
92990-206 Part Data Attributes
|
92990-206
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92990-206
Amphenol FCi
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for 92990-206
This table gives cross-reference parts and alternative options found for 92990-206. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92990-206, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B6B-PH-KBL-H(LF)(SN) | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 92990-206 vs B6B-PH-KBL-H(LF)(SN) |
53253-0613 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 92990-206 vs 53253-0613 |
92990-206 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 92990-206 vs 92990-206 |
MKS8386-6-0-606 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Stocko Contact GmbH & Co Kg | 92990-206 vs MKS8386-6-0-606 |
89400-0616 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 92990-206 vs 89400-0616 |
95820-26B1 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 92990-206 vs 95820-26B1 |
95820-16A0 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 92990-206 vs 95820-16A0 |
B6P-MQ-C | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 92990-206 vs B6P-MQ-C |
95820-26A2 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 92990-206 vs 95820-26A2 |
92990-406 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 92990-206 vs 92990-406 |