Part Details for 929870-01-13-RB by 3M Interconnect
Overview of 929870-01-13-RB by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929870-01-13-RB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9328
|
Newark | 80001154675 929870-01-13-Rb =13/1R/Bm Skt/.100/Str/.125/30Ave/Rohs |3M 929870-01-13-RB RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $3.0600 | Buy Now |
DISTI #
32AC6179
|
Newark | 80001154675 929870-01-13-Rb =13/1R/Bm Skt/.100/Str/.125/30Av Rohs Compliant: Yes |3M 929870-01-13-RB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6700 / $4.0800 | Buy Now |
DISTI #
929870-01-13-RB-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 360 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7103 | Buy Now |
DISTI #
3937-929870-01-13-RB-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 360 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7010319788
|
Avnet Americas | Conn Socket Strip SKT 13 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010319788) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 29 |
|
RFQ | |
DISTI #
517-929870-01-13-RB
|
Mouser Electronics | Headers & Wire Housings 13P BRD MNT SKT GOLD 1 ROW 30MICRO" AU RoHS: Compliant | 0 |
|
$2.5100 / $2.5700 | Order Now |
DISTI #
MMM7010319788
|
Heilind Electronics | 7010319788 80001154675 13/1R/BM SKT/.100/STR/.125/30A | Americas - 0 in Stock |
|
$2.3591 / $2.4340 | Buy Now |
DISTI #
69747390
|
Verical | Conn Socket Strip SKT 13 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 33 Package Multiple: 1 Date Code: 2332 | Americas - 421 |
|
$2.1150 / $2.2730 | Buy Now |
DISTI #
C1S732402431806
|
Chip1Stop | Connector Headers and PCB Receptacles | 421 |
|
$2.1150 / $2.2730 | Buy Now |
Part Details for 929870-01-13-RB
929870-01-13-RB CAD Models
929870-01-13-RB Part Data Attributes
|
929870-01-13-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929870-01-13-RB
3M Interconnect
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.15 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929870-01-13-RB
This table gives cross-reference parts and alternative options found for 929870-01-13-RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929870-01-13-RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-113-S-SV-P | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929870-01-13-RB vs SSM-113-S-SV-P |
SSM-113-S-SH | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929870-01-13-RB vs SSM-113-S-SH |
CES-113-01-T-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929870-01-13-RB vs CES-113-01-T-S |
SLM-113-01-S-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929870-01-13-RB vs SLM-113-01-S-S |
CES-113-02-T-S | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 929870-01-13-RB vs CES-113-02-T-S |
929870-01-13-RA | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | 3M Interconnect | 929870-01-13-RB vs 929870-01-13-RA |