-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P9237
|
Newark | 80001211673 929850-01-06-Rb =06/1R/Bm Skt/.100/Str/.125/30Ave/90:10 |3M 929850-01-06-RB RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $1.7600 | Buy Now |
DISTI #
929850-01-06-RB-ND
|
DigiKey | CONN RCPT 6POS 0.1 GOLD PCB Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
336 In Stock |
|
$1.2732 / $2.5800 | Buy Now |
DISTI #
7010414092
|
Avnet Americas | Conn Socket Strip SKT 6 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010414092) RoHS: Compliant Min Qty: 648 Package Multiple: 648 Container: Bulk | 0 |
|
$1.1658 / $1.3269 | Buy Now |
DISTI #
517-929850-01-06-RB
|
Mouser Electronics | Headers & Wire Housings 6P STRT BRD MNT SKT 1 ROW 30MICRO" AU RoHS: Compliant | 510 |
|
$1.2600 / $2.5600 | Buy Now |
DISTI #
MMM7010414092
|
Heilind Electronics | 7010414092 80001211673 06/1R/BM SKT/.100/STR/.125/30A | Americas - 0 in Stock |
|
$1.4582 / $1.5045 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929850-01-06-RB
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929850-01-06-RB
3M Interconnect
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.1 inch | |
Body Depth | 0.325 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 2121VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER PCT | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | CUL; UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |