Part Details for 929850-01-01-10 by 3M Interconnect
Overview of 929850-01-01-10 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929850-01-01-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929850-01-01-ND
|
DigiKey | CONN RCPT 1POS GOLD PCB Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2902 In Stock |
|
$0.2369 / $0.5600 | Buy Now |
Part Details for 929850-01-01-10
929850-01-01-10 CAD Models
929850-01-01-10 Part Data Attributes
|
929850-01-01-10
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929850-01-01-10
3M Interconnect
Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.325 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |
Alternate Parts for 929850-01-01-10
This table gives cross-reference parts and alternative options found for 929850-01-01-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929850-01-01-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929850-01-01-30 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Plug | 3M Interconnect | 929850-01-01-10 vs 929850-01-01-30 |
929974-01-01 | HEADER CONNECTOR,PCB MNT,PLUG,1 CONTACTS,SKT,PC TAIL TERMINAL,BLACK | 3M Electronics | 929850-01-01-10 vs 929974-01-01 |
929870-01-01-30 | HEADER CONNECTOR,PCB MNT,PLUG,1 CONTACTS,SKT,PC TAIL TERMINAL,BLACK | 3M Electronics | 929850-01-01-10 vs 929870-01-01-30 |
929974-01-01 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Plug | 3M Interconnect | 929850-01-01-10 vs 929974-01-01 |
RS1L1G30 | Board Connector, 1 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Plug, | Adam Technologies Inc | 929850-01-01-10 vs RS1L1G30 |