Part Details for 929805-01-07-I by 3M Interconnect
Overview of 929805-01-07-I by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929805-01-07-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL | 1685 |
|
$0.5280 / $1.4400 | Buy Now |
Part Details for 929805-01-07-I
929805-01-07-I CAD Models
929805-01-07-I Part Data Attributes
|
929805-01-07-I
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929805-01-07-I
3M Interconnect
Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.115 inch | |
Body Depth | 0.115 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for 929805-01-07-I
This table gives cross-reference parts and alternative options found for 929805-01-07-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929805-01-07-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSH-07SB-S1-TG | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 929805-01-07-I vs NSH-07SB-S1-TG |
LCW-107-07-G-M-230 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | 929805-01-07-I vs LCW-107-07-G-M-230 |
2407-6213-TG | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,GRAY | 3M Electronics | 929805-01-07-I vs 2407-6213-TG |
NSH-07SB-S2-TG | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 929805-01-07-I vs NSH-07SB-S2-TG |
929450-01-07-L | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 929805-01-07-I vs 929450-01-07-L |
2407-6212-TG | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 929805-01-07-I vs 2407-6212-TG |
NSH-07SA-S2-TG | HEADER CONNECTOR,PCB MNT,RECEPT,7 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | 929805-01-07-I vs NSH-07SA-S2-TG |
929647-02-07-L | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | 3M Interconnect | 929805-01-07-I vs 929647-02-07-L |
CH107C2H-EPD-AA | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 929805-01-07-I vs CH107C2H-EPD-AA |
CH107G6A-E2D-AA | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Teka Interconnection Systems | 929805-01-07-I vs CH107G6A-E2D-AA |