Part Details for 929710-10-09-RK by 3M Interconnect
Overview of 929710-10-09-RK by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929710-10-09-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M156367-18-ND
|
DigiKey | CONN HEADER VERT 18POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2785 / $2.6000 | Buy Now |
Part Details for 929710-10-09-RK
929710-10-09-RK CAD Models
929710-10-09-RK Part Data Attributes
|
929710-10-09-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929710-10-09-RK
3M Interconnect
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929710-10-09-RK
This table gives cross-reference parts and alternative options found for 929710-10-09-RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929710-10-09-RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2231618G | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 929710-10-09-RK vs SL2231618G |
HC19101-KP2 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929710-10-09-RK vs HC19101-KP2 |
1441601800 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 929710-10-09-RK vs 1441601800 |
HC19107-KU3 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929710-10-09-RK vs HC19107-KU3 |
HC19101-KF3 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929710-10-09-RK vs HC19101-KF3 |
HC1910E-KE8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929710-10-09-RK vs HC1910E-KE8 |
HC1911V-KB8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929710-10-09-RK vs HC1911V-KB8 |
HC1910U-KF3 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | 929710-10-09-RK vs HC1910U-KF3 |
PS-18PLB-D4T1-FL1E | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Japan Aviation Electronics Industry Limited | 929710-10-09-RK vs PS-18PLB-D4T1-FL1E |
HC1911G-KB8 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Foxconn | 929710-10-09-RK vs HC1911G-KB8 |