Part Details for 929705-01-36-EU by 3M Interconnect
Overview of 929705-01-36-EU by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929705-01-36-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5442
|
Newark | 80000907982 929705-01-36-Eu=36/.100/Str/Hdr/1R/.318/.110/Ps/10U/Rohs Rohs Compliant: Yes |3M 929705-01-36-EU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 / $7.4700 | Buy Now |
DISTI #
12N1546
|
Newark | 80000907982 929705-01-36-Eu=36/.100/Str/Hdr/1R/.318/.110/Ps/10U/Rohs |3M 929705-01-36-EU RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0300 | Buy Now |
DISTI #
3M156851-36-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
258 In Stock |
|
$3.9301 / $6.7400 | Buy Now |
DISTI #
7010394947
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010394947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 193 |
|
$2.0722 | Buy Now |
DISTI #
517-929705-01-36-EU
|
Mouser Electronics | Headers & Wire Housings FULL STICK HDR/36POS RoHS: Compliant | 0 |
|
$3.9300 / $6.7400 | Order Now |
DISTI #
MMM7010394947
|
Heilind Electronics | 7010394947 80000907982 36/.100/STR/HDR/1R/.318/.110/P | Americas - 0 in Stock |
|
$4.2760 / $4.4118 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
929705-01-36-EU
|
TTI | Headers & Wire Housings FULL STICK HDR/36POS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 175 In Stock |
|
$4.3400 | Buy Now |
Part Details for 929705-01-36-EU
929705-01-36-EU CAD Models
929705-01-36-EU Part Data Attributes
|
929705-01-36-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929705-01-36-EU
3M Interconnect
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |