Part Details for 929705-01-36-I by 3M Interconnect
Overview of 929705-01-36-I by 3M Interconnect
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929705-01-36-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F7785
|
Newark | Conn, Header, 36Pos, 1Row, 2.54Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole Straight, Product Range:929 Series Rohs Compliant: Yes |3M 929705-01-36-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$4.2500 | Buy Now |
DISTI #
3M156854-36-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
83 In Stock |
|
$6.1591 / $10.3400 | Buy Now |
DISTI #
44F7785
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 44F7785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 2 Days Container: Bulk | 130 Partner Stock |
|
$8.7300 / $10.9300 | Buy Now |
DISTI #
7010399225
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010399225) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4750 / $6.2317 | Buy Now |
DISTI #
517-705-01-36
|
Mouser Electronics | Headers & Wire Housings 36P STRT 1 ROW GOLD RoHS: Compliant | 1 |
|
$6.1500 / $10.3400 | Buy Now |
DISTI #
MMM7010399225
|
Heilind Electronics | 7010399225 80620035370 36/PS/1R/STR.318-.110/ALL10AVE | Americas - 0 in Stock |
|
$6.8480 / $6.9550 | Buy Now |
DISTI #
61586463
|
Verical | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 130 |
|
$10.1332 | Buy Now |
|
Quest Components | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 524 |
|
$2.0800 / $4.8000 | Buy Now |
|
Quest Components | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 14 |
|
$9.1350 / $13.7025 | Buy Now |
DISTI #
929705-01-36-I
|
TTI | Headers & Wire Housings 36P STRT 1 ROW GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each | Americas - 0 |
|
$5.4000 / $6.9600 | Buy Now |
Part Details for 929705-01-36-I
929705-01-36-I CAD Models
929705-01-36-I Part Data Attributes
|
929705-01-36-I
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929705-01-36-I
3M Interconnect
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.115 inch | |
Body Length | 3.598 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929705-01-36-I
This table gives cross-reference parts and alternative options found for 929705-01-36-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929705-01-36-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929730-01-36 | 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929705-01-36-I vs 929730-01-36 |
929647-02-36-I | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929705-01-36-I vs 929647-02-36-I |
929700-11-36 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 929705-01-36-I vs 929700-11-36 |
929647-05-36-I | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929705-01-36-I vs 929647-05-36-I |
929647-02-36-I | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 929705-01-36-I vs 929647-02-36-I |
929700-11-36 | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929705-01-36-I vs 929700-11-36 |
929730-01-36 | Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | 3M Interconnect | 929705-01-36-I vs 929730-01-36 |
929700-06-36 | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929705-01-36-I vs 929700-06-36 |
929705-09-36-I | 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929705-01-36-I vs 929705-09-36-I |
929550-01-36-I | 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929705-01-36-I vs 929550-01-36-I |