Part Details for 929550-01-36-EU by 3M Interconnect
Overview of 929550-01-36-EU by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929550-01-36-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6408
|
Newark | Board-Board Connector, Header, 36 Position, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:929 Series Rohs Compliant: Yes |3M 929550-01-36-EU Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $6.4400 | Buy Now |
DISTI #
929550E-01-36-ND
|
DigiKey | CONN HEADER R/A 36POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6408 In Stock |
|
$4.6590 / $6.0900 | Buy Now |
DISTI #
7010394933
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010394933) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5845 / $5.2181 | Buy Now |
DISTI #
517-929550-01-36-EU
|
Mouser Electronics | Headers & Wire Housings 36P RA HDR 10U AU .295 MATING LEN 1ROW RoHS: Compliant | 25 |
|
$4.6500 / $6.0900 | Buy Now |
DISTI #
MMM7010394933
|
Heilind Electronics | 7010394933 80000907529 36/.100/RA/HDR/1R/.295/.135/PS | Americas - 0 in Stock |
|
$5.7342 / $5.8238 | Buy Now |
|
Powell Electronics | 3M Pin Strip Header, 929 Series, 929550 Min Qty: 300 | 80 |
|
$621.2000 | Buy Now |
Part Details for 929550-01-36-EU
929550-01-36-EU CAD Models
929550-01-36-EU Part Data Attributes:
|
929550-01-36-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929550-01-36-EU
3M Interconnect
Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |