929550-01-36-I
Description: 36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT

Overview of 929550-01-36-I by 3M Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 929550-01-36-I by 3M Electronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 929550-01-36-I by 3M Electronics

929550-01-36-I
3M Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
3M ELECTRONIC PRODUCTS DIVISION
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
3M
Body Breadth
0.125 inch
Body Depth
0.096 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
2.5 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Want to compare parts?
  1. 929550-01-36-I
    3M Electronics
    36 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT
    VS

Alternate Parts for 929550-01-36-I

This table gives cross-reference parts and alternative options found for 929550-01-36-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929550-01-36-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
929700-11-36 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929550-01-36-I vs 929700-11-36
929730-01-36 Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect 929550-01-36-I vs 929730-01-36
929705-01-36-I 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929550-01-36-I vs 929705-01-36-I
929705-11-36-I Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect 929550-01-36-I vs 929705-11-36-I
929647-04-36-I Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect 929550-01-36-I vs 929647-04-36-I
929834-05-36 Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect 929550-01-36-I vs 929834-05-36
929647-03-36-I Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect 929550-01-36-I vs 929647-03-36-I
929705-09-36-I Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, 3M Interconnect 929550-01-36-I vs 929705-09-36-I
929835-01-36-RK Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT 3M Interconnect 929550-01-36-I vs 929835-01-36-RK
929700-06-36 36 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER 3M Electronics 929550-01-36-I vs 929700-06-36

Related Parts for 929550-01-36-I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 929550-01-36-I by 3M Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 929550-01-36-I by 3M Electronics

  • Please alert me when 929550-01-36-I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 929550-01-36-I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 929550-01-36-I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 929550-01-36-I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 929550-01-36-I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 929550-01-36-I by 3M Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: