Part Details for 929550-01-28-EU by 3M Interconnect
Overview of 929550-01-28-EU by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929550-01-28-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929550E-01-28-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5090 / $7.7300 | Buy Now |
DISTI #
07630805782
|
Avnet Americas | 80001337114 929550-01-28-EU=28/HDR/PS/1R/RA/.295/ST .130/10A - Bulk (Alt: 07630805782) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-929550-01-28-EU
|
Mouser Electronics | Headers & Wire Housings .100/.295 28 PIN HDR RT ANG RoHS: Compliant | 0 |
|
$3.9000 / $5.1300 | Order Now |
Part Details for 929550-01-28-EU
929550-01-28-EU CAD Models
929550-01-28-EU Part Data Attributes
|
929550-01-28-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929550-01-28-EU
3M Interconnect
Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929550-01-28-EU
This table gives cross-reference parts and alternative options found for 929550-01-28-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929550-01-28-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1633930000 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 929550-01-28-EU vs 1633930000 |
2328-6111-TB | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | 3M Interconnect | 929550-01-28-EU vs 2328-6111-TB |
TSW-128-13-T-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-13-T-S |
TSW-128-25-G-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-25-G-S |
TSS-128-02-F-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 929550-01-28-EU vs TSS-128-02-F-S |
TSW-128-05-L-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-05-L-S |
TSW-128-15-G-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-15-G-S |
TSW-128-24-F-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-24-F-S |
TSW-128-15-L-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-15-L-S |
TSW-128-16-G-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 929550-01-28-EU vs TSW-128-16-G-S |