Part Details for 929550-01-06-I (ALTERNATE: 00051119950403) by 3M
Overview of 929550-01-06-I (ALTERNATE: 00051119950403) by 3M
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for 929550-01-06-I (ALTERNATE: 00051119950403)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72431304
|
RS | PCB Boardmount Connector, Pin strip header, .295 in, solder tails | 3M 929550-01-06-I RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.9100 | RFQ |
DISTI #
72795631
|
RS | .100oe, .295oe Mating Length, Straight & Right Angle, Solder Tails | 3M 929550-01-06-I RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.8800 | RFQ |