-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF FA-STE-GEH2X11P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0954
|
Newark | Rectangular Power Connector, Housing, Junior Power Timer Series, Plug, 22, 5 Mm, Pin Rohs Compliant: Yes |Amp Te Connectivity 929505-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 678 |
|
$1.3900 / $1.7800 | Buy Now |
DISTI #
A122167-ND
|
DigiKey | CONN PLUG HSG 22POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
392 In Stock |
|
$0.9916 / $1.9000 | Buy Now |
DISTI #
929505-7
|
Avnet Americas | Conn Housing PL 22 POS 5mm Crimp ST Cable Mount - Bag (Alt: 929505-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 3 Days Container: Bag | 0 |
|
$0.8587 / $0.8899 | Buy Now |
DISTI #
571-929505-7
|
Mouser Electronics | Automotive Connectors FF FA-STE-GEH2X11P RoHS: Compliant | 2401 |
|
$1.0300 / $1.7100 | Buy Now |
|
Future Electronics | Timer - Connectors, FF FA-STE-GEH2X11P RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.8600 / $0.9350 | Buy Now |
DISTI #
AMP929505-7
|
Heilind Electronics | FF FA-STE-GEH2X11P | Americas - 0 in Stock |
|
$1.1186 / $1.1702 | Buy Now |
|
Onlinecomponents.com | FF FA-STE-GEH2X11P RoHS: Compliant |
149 In Stock 400 On Order |
|
$0.9560 / $1.5090 | Buy Now |
DISTI #
77264038
|
Verical | Conn Housing PL 22 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2310 | Americas - 125 |
|
$1.3130 / $1.9630 | Buy Now |
DISTI #
929505-7
|
TTI | Automotive Connectors FF FA-STE-GEH2X11P Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.9600 / $1.0900 | Buy Now |
DISTI #
929505-7
|
TME | Connector: wire-wire, plug, male, JPT, for cable, PIN: 22, black Min Qty: 1 | 38 |
|
$1.2700 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929505-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929505-7
TE Connectivity
FF FA-STE-GEH2X11P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 928930-1; 928930-2; 928931-1; 928931-2; 928781-1 | |
Body Breadth | 0.881 inch | |
Body Depth | 1.02 inch | |
Body Length | 2.51 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | 929504-7 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 29 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 22 |