-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF FLA-STE-GEH2X9P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4330
|
Newark | Connector Housing, Plug, 18Pos, Product Range:Junior Power Timer, Gender:Plug, No. Of Positions:18Positions, Pitch Spacing:5Mm, For Use With:Junior Power Timer Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 929505-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 279 |
|
$1.5100 / $2.2700 | Buy Now |
DISTI #
5831-929505-6-ND
|
DigiKey | Automotive Connectors FF FLA-STE Min Qty: 150 Container: Retail Package MARKETPLACE PRODUCT |
429 In Stock |
|
$1.3800 | Buy Now |
DISTI #
A122495-ND
|
DigiKey | CONN PLUG HSG 18POS 5.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
201 In Stock |
|
$3.3500 / $3.8100 | Buy Now |
DISTI #
929505-6
|
Avnet Americas | Conn Housing PL 18 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 929505-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 4 Days Container: Bulk | 0 |
|
$0.8492 / $0.8800 | Buy Now |
DISTI #
571-929505-6
|
Mouser Electronics | Automotive Connectors FF FLA-STE-GEH2X9P RoHS: Compliant | 784 |
|
$1.4700 / $2.7800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.9070 | Buy Now |
DISTI #
AMP929505-6
|
Heilind Electronics | FF FLA-STE-GEH2X9P | Americas - 0 in Stock |
|
$1.1061 / $1.1572 | Buy Now |
|
Onlinecomponents.com | FF FLA-STE-GEH2X9P RoHS: Compliant |
50 In Stock 1000 On Order |
|
$0.9560 / $1.6800 | Buy Now |
DISTI #
77311223
|
Verical | Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 429 |
|
$1.3286 / $1.5970 | Buy Now |
DISTI #
77354770
|
Verical | Conn Housing PL 18 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 80 |
|
$1.7360 / $2.2680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929505-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929505-6
TE Connectivity
FF FLA-STE-GEH2X9P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 928930-1; 928930-2; 928931-1; 928931-2; 928781-1 | |
Body Breadth | 0.881 inch | |
Body Depth | 1.02 inch | |
Body Length | 2.11 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | 929504-6 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 29 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 18 |