-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF TAB HOUSING 2X7P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4329
|
Newark | Conn, Housing, Plug, 14Pos, 2Row, 5Mm, Product Range:Junior Power Timer, Gender:Plug, No. Of Positions:14Positions, Pitch Spacing:5Mm, For Use With:Junior Power Timer Series Contacts, No. Of Contacts:14Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 929505-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$1.4700 / $3.6500 | Buy Now |
DISTI #
17-929505-5-ND
|
DigiKey | CONN PLUG HSG 14POS 5.00MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
248 In Stock |
|
$3.2918 / $4.0800 | Buy Now |
DISTI #
929505-5
|
Avnet Americas | Conn Housing PL 14 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 929505-5) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$0.9447 / $1.1369 | Buy Now |
DISTI #
571-929505-5
|
Mouser Electronics | Automotive Connectors FF TAB HOUSING 2X7P RoHS: Compliant | 1223 |
|
$1.0700 / $2.1700 | Buy Now |
|
Future Electronics | 14 Position 5 mm Pitch Black Rectangular Connector Housing RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.0600 / $1.1100 | Buy Now |
DISTI #
AMP929505-5
|
Heilind Electronics | FF TAB HOUSING 2X7P | Americas - 0 in Stock |
|
$1.1774 / $1.2317 | Buy Now |
|
Onlinecomponents.com | FF TAB HOUSING 2X7P RoHS: Compliant |
679 In Stock |
|
$1.1900 / $2.3800 | Buy Now |
DISTI #
67226003
|
Verical | Conn Housing PL 14 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2305 | Americas - 675 |
|
$1.7945 / $3.1523 | Buy Now |
DISTI #
8354355
|
Verical | Conn Housing PL 14 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 462 |
|
$0.9811 / $1.5673 | Buy Now |
DISTI #
77356471
|
Verical | Conn Housing PL 14 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 336 |
|
$2.4545 / $3.0952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929505-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929505-5
TE Connectivity
FF TAB HOUSING 2X7P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 928930-1; 928930-2; 928931-1; 928931-2; 928781-1 | |
Body Breadth | 0.881 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.72 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | 929504-5 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 14 |