-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF TAB HOUSING 2X5P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4328
|
Newark | Connector, Housing, Plug, 10 Position, Pbt, Product Range:Timer Series, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:5Mm, For Use With:Timer Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 929505-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2885 |
|
$1.3300 / $1.6000 | Buy Now |
DISTI #
42AJ7666
|
Newark | Ff Tab Housing 2X5P |Amp Te Connectivity 929505-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.4600 / $2.2900 | Buy Now |
DISTI #
A122098-ND
|
DigiKey | CONN PLUG HSG 10POS 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
964 In Stock |
|
$1.0726 / $1.8300 | Buy Now |
DISTI #
929505-4
|
Avnet Americas | Conn Housing PL 10 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 929505-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.0130 / $1.1437 | Buy Now |
DISTI #
52R4328
|
Avnet Americas | Conn Housing PL 10 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 52R4328) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$1.2700 / $1.5100 | Buy Now |
DISTI #
571-929505-4
|
Mouser Electronics | Automotive Connectors FF TAB HOUSING 2X5P RoHS: Compliant | 2489 |
|
$1.0900 / $2.2200 | Buy Now |
DISTI #
E02:0323_01928460
|
Arrow Electronics | Conn Housing PL 10 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2411 | Europe - 748 |
|
$1.0026 / $1.3257 | Buy Now |
DISTI #
V99:2348_11639472
|
Arrow Electronics | Conn Housing PL 10 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2204 | Americas - 370 |
|
$1.0480 / $1.2298 | Buy Now |
|
Future Electronics | 10 Position 2 Row 2.8 mm Housing Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$0.9850 / $1.0300 | Buy Now |
DISTI #
AMP929505-4
|
Heilind Electronics | FF TAB HOUSING 2X5P | Americas - 0 in Stock |
|
$1.2014 / $1.2378 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929505-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929505-4
TE Connectivity
FF TAB HOUSING 2X5P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 928930-1; 928930-2; 928931-1; 928931-2; 928781-1 | |
Body Breadth | 0.881 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.33 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | 929504-4 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 29 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 10 |