-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF FLA-STE-GEH2X4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4327
|
Newark | Connector Housing, Plug, 8Pos, Product Range:Junior Power Timer, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:5Mm, For Use With:Junior Power Timer Series Contacts Rohs Compliant: Yes |Amp Te Connectivity 929505-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1300 |
|
$1.6100 / $2.1300 | Buy Now |
DISTI #
17-929505-3-ND
|
DigiKey | CONN PLUG HSG 8POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
435 In Stock |
|
$1.3628 / $1.7100 | Buy Now |
DISTI #
929505-3
|
Avnet Americas | Conn Housing PL 8 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 929505-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.9804 / $1.1798 | Buy Now |
DISTI #
52R4327
|
Avnet Americas | Conn Housing PL 8 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 52R4327) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 155 Partner Stock |
|
$1.6600 / $2.1800 | Buy Now |
DISTI #
571-929505-3
|
Mouser Electronics | Automotive Connectors FF FLA-STE-GEH2X4P RoHS: Compliant | 2056 |
|
$1.1100 / $2.2500 | Buy Now |
|
Future Electronics | 8 Position 5 mm Pitch Black Free Hanging Crimp Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.1300 / $1.2900 | Buy Now |
DISTI #
AMP929505-3
|
Heilind Electronics | FF FLA-STE-GEH2X4P | Americas - 0 in Stock |
|
$1.2218 / $1.2782 | Buy Now |
|
Onlinecomponents.com | FF FLA-STE-GEH2X4P RoHS: Compliant |
1206 In Stock |
|
$1.0400 / $1.7600 | Buy Now |
DISTI #
80576095
|
Verical | Conn Housing PL 8 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2412 | Americas - 1512 |
|
$0.8695 / $1.7183 | Buy Now |
DISTI #
52755788
|
Verical | Conn Housing PL 8 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1748 | Americas - 1100 |
|
$1.5709 / $2.3311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929505-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929505-3
TE Connectivity
FF FLA-STE-GEH2X4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 928930-1; 928930-2; 928931-1; 928931-2; 928781-1 | |
Body Breadth | 0.881 inch | |
Body Depth | 1.02 inch | |
Body Length | 1.13 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | 929504-3 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 29 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 8 |