-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X 9P JUN POW TIMGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4323
|
Newark | Wire-Board Connector, Receptacle, 18 Position, Product Range:Junior Power Timer, Gender:Socket, No. Of Positions:18Positions, Pitch Spacing:5Mm, For Use With:Junior Power Timer Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 929504-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4179 |
|
$1.2400 / $1.4400 | Buy Now |
DISTI #
A106780-ND
|
DigiKey | CONN RCPT HSG 18POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
79 In Stock |
|
$1.1406 / $1.9500 | Buy Now |
DISTI #
929504-6
|
Avnet Americas | Conn Housing RCP 18 POS 5mm Crimp ST - Bulk (Alt: 929504-6) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6067 / $0.7301 | Buy Now |
DISTI #
52R4323
|
Avnet Americas | Conn Housing RCP 18 POS 5mm Crimp ST - Bulk (Alt: 52R4323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$1.1800 / $1.5300 | Buy Now |
DISTI #
571-929504-6
|
Mouser Electronics | Automotive Connectors HSG CAP 2X09P PNL BLK RoHS: Compliant | 2648 |
|
$0.7760 / $1.3500 | Buy Now |
DISTI #
70971723
|
RS | Timer - Connectors, 2X 9P JUN POW TIMGH | TE Connectivity 929504-6 RoHS: Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 | RFQ |
|
Future Electronics | 2X 9P JUN POW TIMGH RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Box | 0Box |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
AMP929504-6
|
Heilind Electronics | 2X 9P JUN POW TIMGH | Americas - 747 in Stock2100 On Order |
|
$0.7674 / $0.9701 | Buy Now |
|
Onlinecomponents.com | 2X 9P JUN POW TIMGH RoHS: Compliant |
2843 In Stock |
|
$0.6150 / $1.2370 | Buy Now |
DISTI #
7926996
|
Verical | Conn Housing RCP 18 POS 5mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 5434 |
|
$0.7175 / $1.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929504-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929504-6
TE Connectivity
2X 9P JUN POW TIMGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 927778-1; 927778-3; 927775-1; 926755-1; 926756-1 | |
Body Breadth | 0.629 inch | |
Body Depth | 1.16 inch | |
Body Length | 2.1 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 29 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 18 |