-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X 5P JUN POW TIMGH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4321
|
Newark | Wire-Board Connector, Receptacle, 10 Position, Product Range:Junior Power Timer, Gender:Socket, No. Of Positions:10Positions, Pitch Spacing:5Mm, For Use With:Junior Power Timer Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Amp Te Connectivity 929504-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5174 |
|
$0.5400 / $0.7490 | Buy Now |
DISTI #
17-929504-4-ND
|
DigiKey | CONN RCPT HSG 10POS 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
998 In Stock |
|
$0.4114 / $0.8200 | Buy Now |
DISTI #
929504-4
|
Avnet Americas | Conn Housing RCP 10 POS 5mm Crimp ST - Bulk (Alt: 929504-4) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4081 / $0.4608 | Buy Now |
DISTI #
52R4321
|
Avnet Americas | Conn Housing RCP 10 POS 5mm Crimp ST - Bulk (Alt: 52R4321) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 282 Partner Stock |
|
$0.5580 / $0.8220 | Buy Now |
DISTI #
571-929504-4
|
Mouser Electronics | Automotive Connectors 2X 5P JUN POW TIMGH RoHS: Compliant | 3502 |
|
$0.4420 / $0.9600 | Buy Now |
DISTI #
E02:0323_01926920
|
Arrow Electronics | Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2407 | Europe - 3827 |
|
$0.3298 / $0.6377 | Buy Now |
DISTI #
V36:1790_11639468
|
Arrow Electronics | Conn Housing RCP 10 POS 5mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2021 | Americas - 217 |
|
$0.3777 / $0.5326 | Buy Now |
|
Future Electronics | 10 Position Non Sealed JPT Type Black Receptacle Housing Timer Connector RoHS: Compliant pbFree: Yes Min Qty: 495 Package Multiple: 1200 Lead time: 10 Weeks Container: Bulk | 495Bulk |
|
$0.2850 / $0.3050 | Buy Now |
DISTI #
AMP929504-4
|
Heilind Electronics | 2X 5P JUN POW TIMGH | Americas - 1054 in Stock |
|
$0.4912 / $0.6210 | Buy Now |
|
Onlinecomponents.com | 2X 5P JUN POW TIMGH RoHS: Compliant |
5563 In Stock |
|
$0.3994 / $0.6885 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929504-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929504-4
TE Connectivity
2X 5P JUN POW TIMGH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 927778-1; 927778-3; 927775-1; 926755-1; 926756-1 | |
Body Breadth | 0.629 inch | |
Body Depth | 1.16 inch | |
Body Length | 1.31 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 20A | |
Mating Contact Row Spacing | 0.22 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 20 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 10 |