Part Details for 929500-01-06 by 3M Interconnect
Results Overview of 929500-01-06 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
929500-01-06 Information
929500-01-06 by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 929500-01-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R2524
|
Newark | 80001303082 929500-01-06=6/Hdr/Ps/1R/Ra/.295/St .130/Tin/90:10 |3M 929500-01-06 RoHS: Not Compliant Min Qty: 504 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
929500-01-06-ND
|
DigiKey | CONN HEADER R/A 6POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1244 In Stock |
|
$0.3168 / $0.7500 | Buy Now |
DISTI #
7010397133
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 7010397133) RoHS: Not Compliant Min Qty: 504 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,6 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL | 6652 |
|
$0.2495 / $0.7128 | Buy Now |
Part Details for 929500-01-06
929500-01-06 CAD Models
929500-01-06 Part Data Attributes
|
929500-01-06
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929500-01-06
3M Interconnect
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.125 inch | |
Body Depth | 0.096 inch | |
Body Length | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |