Part Details for 929450-01-36-EU by 3M Interconnect
Overview of 929450-01-36-EU by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929450-01-36-EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M6406
|
Newark | Board-Board Conn, Header, 36Way, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:36Contacts, Contact Termination Type:Through Hole, Product Range:929 Series Rohs Compliant: Yes |3M 929450-01-36-EU Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $6.7400 | Buy Now |
DISTI #
929450-01-36-EU-ND
|
DigiKey | CONN HEADER VERT 36POS 2.54MM Min Qty: 300 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6548 | Buy Now |
DISTI #
7010347630
|
Avnet Americas | Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010347630) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9118 / $5.5906 | Buy Now |
DISTI #
517-929450-01-36-EU
|
Mouser Electronics | Headers & Wire Housings 36P STRT HDR 10U AU .295 MATING LEN 1ROW RoHS: Compliant | 0 |
|
$5.4700 / $6.5800 | Order Now |
DISTI #
MMM7010347630
|
Heilind Electronics | 7010347630 80000907495 36/.100/STR/HDR/1R/.295/.130/P | Americas - 0 in Stock |
|
$6.1435 / $6.2396 | Buy Now |
Part Details for 929450-01-36-EU
929450-01-36-EU CAD Models
929450-01-36-EU Part Data Attributes:
|
929450-01-36-EU
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929450-01-36-EU
3M Interconnect
Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929450-01-36-EU
This table gives cross-reference parts and alternative options found for 929450-01-36-EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929450-01-36-EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929450-01-36-I | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 929450-01-36-EU vs 929450-01-36-I |