Part Details for 929450-01-02-I by 3M Interconnect
Overview of 929450-01-02-I by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929450-01-02-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R3310
|
Newark | 80610522155 929450-01-02-I=2/Hdr/Ps/1R/St/.295/St.130/10Ave |3M 929450-01-02-I Min Qty: 1008 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3470 / $0.3830 | Buy Now |
DISTI #
929450-01-02-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
694 In Stock |
|
$0.2999 / $0.7100 | Buy Now |
DISTI #
19-929450-01-02-I-ND
|
DigiKey | 3M PIN STRIP HEADER, 929 SERIES, Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
324 In Stock |
|
$0.2179 / $0.5200 | Buy Now |
DISTI #
517-929450-01-02-I
|
Mouser Electronics | Headers & Wire Housings 2P STRT 1 ROW GOLD RoHS: Not Compliant | 502 |
|
$0.2170 / $0.6200 | Buy Now |
DISTI #
MMM7010398314
|
Heilind Electronics | 7010398314 80610522155 2/HDR/PS/1R/ST/.295/ST.130/10A | Americas - 0 in Stock |
|
$0.2458 / $0.2664 | Buy Now |
DISTI #
929450-01-02-I
|
TTI | Headers & Wire Housings 2P STRT 1 ROW GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Each |
Americas - 54 In Stock |
|
$0.2290 / $0.4270 | Buy Now |
Part Details for 929450-01-02-I
929450-01-02-I CAD Models
929450-01-02-I Part Data Attributes:
|
929450-01-02-I
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929450-01-02-I
3M Interconnect
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Body Breadth | 0.096 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929450-01-02-I
This table gives cross-reference parts and alternative options found for 929450-01-02-I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929450-01-02-I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929400-01-02-RK | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929450-01-02-I vs 929400-01-02-RK |
929450-01-02-EU | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 929450-01-02-I vs 929450-01-02-EU |
929400-01-02-RK | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | 929450-01-02-I vs 929400-01-02-RK |
929400-01-02 | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929450-01-02-I vs 929400-01-02 |
929450-01-02-EU | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929450-01-02-I vs 929450-01-02-EU |
929450-01-02-I | 2 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929450-01-02-I vs 929450-01-02-I |