Part Details for 929400-01-09-RK by 3M Interconnect
Results Overview of 929400-01-09-RK by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
929400-01-09-RK Information
929400-01-09-RK by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 929400-01-09-RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929400E-01-09-ND
|
DigiKey | CONN HEADER VERT 9POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4682 / $1.0200 | Buy Now |
DISTI #
07630802486
|
Avnet Americas | 80001304155 929400-01-09-RK=9/HDR/PS/1R/ST/.295/ST .130/TIN/ - Bulk (Alt: 07630802486) RoHS: Compliant Min Qty: 500 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-929400-01-09-RK
|
Mouser Electronics | Headers & Wire Housings .100/.295 9 PIN HDR STR RoHS: Compliant | 0 |
|
$0.2860 / $0.7800 | Order Now |
Part Details for 929400-01-09-RK
929400-01-09-RK CAD Models
929400-01-09-RK Part Data Attributes
|
929400-01-09-RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929400-01-09-RK
3M Interconnect
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |