Part Details for 929400-01-01 by 3M Interconnect
Overview of 929400-01-01 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 929400-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929400-01-01-ND
|
DigiKey | CONN HEADER VERT 1POS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0596 / $0.1600 | Buy Now |
DISTI #
7010320228
|
Avnet Americas | Conn Shrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: 7010320228) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0786 / $0.0895 | Buy Now |
DISTI #
MMM7010320228
|
Heilind Electronics | 7010320228 80610485742 1/HDR/PS/1R/ST/.295/ST .130/TI | Americas - 0 in Stock |
|
$0.0998 / $0.1278 | Buy Now |
DISTI #
929400-01-01
|
TTI | Headers & Wire Housings 1P STRT 1 ROW TIN Min Qty: 72 Package Multiple: 36 Container: Each |
Americas - 4464 In Stock |
|
$0.0780 / $0.0890 | Buy Now |
DISTI #
7010320228
|
Avnet Americas | Conn Shrouded Header HDR 1 POS Solder ST Thru-Hole - Bulk (Alt: 7010320228) RoHS: Not Compliant Min Qty: 1008 Package Multiple: 36 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0786 / $0.0895 | Buy Now |
Part Details for 929400-01-01
929400-01-01 CAD Models
929400-01-01 Part Data Attributes:
|
929400-01-01
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929400-01-01
3M Interconnect
Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | 3M | |
Body Breadth | 0.096 inch | |
Body Depth | 0.125 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 929400-01-01
This table gives cross-reference parts and alternative options found for 929400-01-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929400-01-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
929400-01-01 | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 3M Electronics | 929400-01-01 vs 929400-01-01 |
929450-01-01-EU | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929400-01-01 vs 929450-01-01-EU |
929400-01-01-RK | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929400-01-01 vs 929400-01-01-RK |
929450-01-01-I | 1 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 929400-01-01 vs 929450-01-01-I |
929450-01-01-I | Board Connector, 1 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 929400-01-01 vs 929450-01-01-I |