-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCP2,8 GEH ASSY2X8P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-929092-1-ND
|
DigiKey | MCP2,8 GEH ASSY2X8P Min Qty: 1000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1543 | Buy Now |
DISTI #
929092-1
|
Avnet Americas | MCP2,8 GEH ASSY2X8P - Bulk (Alt: 929092-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0498 / $1.1852 | Buy Now |
DISTI #
571-929092-1
|
Mouser Electronics | Automotive Connectors MCP2,8 GEH ASSY2X8P RoHS: Compliant | 0 |
|
$1.6900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.0300 | Buy Now |
DISTI #
AMP929092-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.2450 / $1.2828 | Buy Now | |
|
Onlinecomponents.com | MCP2,8 GEH ASSY2X8P RoHS: Compliant |
1000 In Stock |
|
$1.6000 / $1.7400 | Buy Now |
DISTI #
84355894
|
Verical | Conn Housing SKT 16 POS 5.08mm Crimp ST Cable Mount Black Carton RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2412 | Americas - 1000 |
|
$2.1190 / $2.2620 | Buy Now |
DISTI #
AMP929092-1
|
Interstate Connecting Components | 0 |
|
$1.2450 / $1.2828 | Buy Now | |
|
Master Electronics | MCP2,8 GEH ASSY2X8P RoHS: Compliant |
1000 In Stock |
|
$1.6000 / $1.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929092-1
TE Connectivity
MCP2,8 GEH ASSY2X8P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.925 inch | |
Body Depth | 1.138 inch | |
Body Length | 1.118 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 28 V | |
Terminal Pitch | 5.08 mm |