Part Details for 92909-420HLF by Hongxing Electrical Ltd
Overview of 92909-420HLF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
94063-420HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Single Row, 20 Positions, 2.54mm (0.100in) Pitch. | |
68492-420HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 20 Positions, 2.54 mm (0.100in)Pitch. |
Price & Stock for 92909-420HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 20POS 2.54MM | 14902 |
|
RFQ |