Part Details for 92909-406HLF by Honest Han
Overview of 92909-406HLF by Honest Han
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
78548-406HLF | Amphenol Communications Solutions | 78548-406HLF-.100CC DR B/S | |
86380-406HLF | Amphenol Communications Solutions | 86380-406HLF-B/S II HDR DR SELF-RET | |
10027011-406HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Surface Mount, Single Row, 6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 92909-406HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER R/A 6POS 2.54MM | 8147 |
|
RFQ |