Part Details for 92909-107LF by Amphenol FCi
Overview of 92909-107LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-107LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header - Surface Mount - Single row - 7 Positions - 2mm (0.079in) - Right Angle . | |
58102-G61-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. | |
77315-101-07LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 7 Positions 2.54 mm (0.100in) Pitch, Right Angle |
Part Details for 92909-107LF
92909-107LF CAD Models
92909-107LF Part Data Attributes
|
92909-107LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
92909-107LF
Amphenol FCi
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NICKEL PALLADIUM GOLD (30) OVER NICKEL/GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL/NICKEL PALLADIUM GOLD (30) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |