Part Details for 928930-5 by TE Connectivity
Overview of 928930-5 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 928930-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7964
|
Newark | Male Quick Disconnect, 1Mm2 Rohs Compliant: Yes |Amp Te Connectivity 928930-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2930 |
|
$0.1970 | Buy Now |
DISTI #
17-928930-5CT-ND
|
DigiKey | CONN QC TAB 17-20AWG 0.110 CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
41 In Stock |
|
$0.1636 / $0.3400 | Buy Now |
DISTI #
928930-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 928930-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 15 Weeks, 3 Days Container: Reel | 0 |
|
$0.1679 | Buy Now |
DISTI #
571-928930-5-LP
|
Mouser Electronics | Terminals FF-FLACHSTECKER 2 8 RoHS: Compliant | 1410 |
|
$0.3290 / $0.4400 | Buy Now |
DISTI #
571-928930-5-CT
|
Mouser Electronics | Terminals FF-FLACHSTECKER 2 8 "Cut Strip of 100 RoHS: Compliant | 1300 |
|
$0.2740 | Buy Now |
DISTI #
571-928930-5
|
Mouser Electronics | Terminals FF-FLACHSTECKER 2,8 RoHS: Compliant | 0 |
|
$0.1790 / $0.2050 | Order Now |
DISTI #
571-928930-5-MR
|
Mouser Electronics | Terminals FF-FLACHSTECKER 2 8 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.2260 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1492 | Buy Now |
DISTI #
AMP928930-5
|
Heilind Electronics | FF 110 TAB 0.5-1 MM2 .080 F PT | Americas - 0 in Stock |
|
$0.1864 / $0.1892 | Buy Now |
|
Onlinecomponents.com | FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30 RoHS: Compliant |
18958 In Stock |
|
$0.1644 / $0.2524 | Buy Now |
Part Details for 928930-5
928930-5 CAD Models
928930-5 Part Data Attributes
|
928930-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928930-5
TE Connectivity
FF 110 TAB 0.5-1 MM2 .080 F PTP CUZN30
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.09 inch | |
Cable Entry-Min | 0.055 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1 mm2 | |
Material | TINNED COPPER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |