Part Details for 928781-5 by TE Connectivity
Overview of 928781-5 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 928781-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9928
|
Newark | Ff-Flachstecker 2,8 Rohs Compliant: Yes |Amp Te Connectivity 928781-5 Min Qty: 70000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
928781-5-ND
|
DigiKey | CONN QC TAB 13-17AWG 0.110 CRIMP Min Qty: 70000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0815 | Buy Now |
DISTI #
928781-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 928781-5) RoHS: Compliant Min Qty: 70000 Package Multiple: 14000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 | Buy Now |
DISTI #
571-928781-5-CT
|
Mouser Electronics | Terminals FF-FLACHSTECKER 2,8 Cut Strip of 100 RoHS: Compliant | 9000 |
|
$0.1570 | Buy Now |
DISTI #
571-928781-5-MR
|
Mouser Electronics | Terminals FF-FLACHSTECKER 2,8 Reel of 1000 RoHS: Compliant | 3000 |
|
$0.1310 | Buy Now |
DISTI #
571-928781-5
|
Mouser Electronics | Terminals Reel of 3500 RoHS: Compliant | 0 |
|
$0.0890 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70000 Package Multiple: 14000 Container: Reel | 0Reel |
|
$0.0766 | Buy Now |
DISTI #
AMP928781-5
|
Heilind Electronics | FF-FLACHSTECKER 2,8 | Americas - 0 in Stock |
|
$0.0957 / $0.0971 | Buy Now |
|
Onlinecomponents.com | FF 110 TAB 1.0-2.5 MM2 PTP CUSN4 RoHS: Compliant | 0 |
|
$0.0807 / $0.2212 | Buy Now |
DISTI #
928781-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 928781-5) RoHS: Compliant Min Qty: 70000 Package Multiple: 14000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0862 | Buy Now |
Part Details for 928781-5
928781-5 CAD Models
928781-5 Part Data Attributes:
|
928781-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928781-5
TE Connectivity
FF 110 TAB 1.0-2.5 MM2 PTP CUSN4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.114 inch | |
Cable Entry-Min | 0.071 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.8 mm2 | |
Material | TINNED COPPER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |