Part Details for 928720-1 by TE Connectivity
Overview of 928720-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 928720-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129186-ND
|
DigiKey | CONN RCPT HOUSING 5POS BLACK Min Qty: 1 Lead time: 21 Weeks Container: Bag |
1173 In Stock |
|
$0.4285 / $0.9000 | Buy Now |
DISTI #
928720-1
|
Avnet Americas | Conn Housing RCP 5 POS Crimp ST - Bulk (Alt: 928720-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2676 / $0.3789 | Buy Now |
DISTI #
571-928720-1
|
Mouser Electronics | Terminals 5P POS LOCK GEH RoHS: Compliant | 659 |
|
$0.3510 / $0.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3820 | Buy Now |
DISTI #
AMP928720-1
|
Heilind Electronics | 5P POS LOCK GEH | Americas - 0 in Stock |
|
$0.2874 / $0.4983 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2567 / $0.6228 | Buy Now |
DISTI #
AMP928720-1
|
Interstate Connecting Components | 5P POS LOCK GEH | 0 |
|
$0.2874 / $0.4983 | Buy Now |
DISTI #
000000000001656861
|
Sager | Terminals 5P POS LOCK GEH Min Qty: 800 | 0 |
|
$0.4499 / $0.4763 | Buy Now |
DISTI #
928720-1
|
Avnet Abacus | Conn Housing RCP 5 POS Crimp ST (Alt: 928720-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2567 / $0.6228 | Buy Now |