92851-005
Description: Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Overview of 92851-005 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 92851-005 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 92851-005 by Amphenol FCi

92851-005
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (8)
Contact Finish Termination
TIN LEAD
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
24
UL Flammability Code
94V-0
Want to compare parts?
  1. 92851-005
    Amphenol FCi
    Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
    VS

Alternate Parts for 92851-005

This table gives cross-reference parts and alternative options found for 92851-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92851-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
92851-005LF Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 92851-005 vs 92851-005LF
Part Number Description Manufacturer Compare
RS2-24-SG-15-BU Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Adam Technologies Inc 92851-005 vs RS2-24-SG-15-BU
91618-312 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Amphenol FCi 92851-005 vs 91618-312
55508-324 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug Amphenol FCi 92851-005 vs 55508-324
73369-124 Board Connector, 24 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi 92851-005 vs 73369-124
91596-124 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug Amphenol FCi 92851-005 vs 91596-124
803-99-0024-10-001000 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket Mill-Max Mfg Corp 92851-005 vs 803-99-0024-10-001000
55508-124 Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug Amphenol FCi 92851-005 vs 55508-124
89947-124 Board Connector, 24 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Guide Slot, Black Insulator, Plug Amphenol FCi 92851-005 vs 89947-124
65494-032 Board Connector, 24 Contact(s), 4 Row(s), Male, IDC Terminal DuPont 92851-005 vs 65494-032
1757480000 Board Connector, 24 Contact(s), 2 Row(s), Female, Screw Terminal, Socket Weidmüller Interface GmbH & Co. KG 92851-005 vs 1757480000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 92851-005 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 92851-005 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 92851-005 would you like to use for your alert(s)?
  • Please alert me when 92851-005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 92851-005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 92851-005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 92851-005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 92851-005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 92851-005 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: