Part Details for 92849-001-35 by Amphenol Communications Solutions
Overview of 92849-001-35 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92849-001-35
92849-001-35 CAD Models
92849-001-35 Part Data Attributes
|
92849-001-35
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
92849-001-35
Amphenol Communications Solutions
Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.19 inch | |
Body Depth | 0.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 2u inch | |
Reference Standard | UL | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 70 |
Alternate Parts for 92849-001-35
This table gives cross-reference parts and alternative options found for 92849-001-35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 92849-001-35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-135-06-F-D-150 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 92849-001-35 vs MTLW-135-06-F-D-150 |
92849-003-35 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 92849-001-35 vs 92849-003-35 |
54152-T5235LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 92849-001-35 vs 54152-T5235LF |
MTLW-135-22-G-D-110 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 92849-001-35 vs MTLW-135-22-G-D-110 |
54152-S5235LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 92849-001-35 vs 54152-S5235LF |
MTLW-135-06-T-D-110 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 92849-001-35 vs MTLW-135-06-T-D-110 |
MTLW-135-07-G-D-110 | Board Stacking Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 92849-001-35 vs MTLW-135-07-G-D-110 |
54152-T06-35-RLF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Amphenol FCi | 92849-001-35 vs 54152-T06-35-RLF |
MTLW-135-07-G-D-100 | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 92849-001-35 vs MTLW-135-07-G-D-100 |
54152-T5235LF | Board Connector, 70 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 92849-001-35 vs 54152-T5235LF |