-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, 8 Contact(s), Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2704
|
Newark | Std-Timer Geh 8P Rohs Compliant: Yes |Amp Te Connectivity 928343-8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 315 |
|
$1.0700 | Buy Now |
DISTI #
A109134-ND
|
DigiKey | CONN RCPT HSG 8POS 5.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
9293 In Stock |
|
$0.9276 / $1.4000 | Buy Now |
DISTI #
5831-928343-8-ND
|
DigiKey | Heavy Duty Connector Base, Stand Min Qty: 150 Container: Retail Package MARKETPLACE PRODUCT |
7639 In Stock |
|
$0.8800 / $1.1300 | Buy Now |
DISTI #
01Y2704
|
Avnet Americas | Conn Housing RCP 8 POS 5mm Crimp ST - Bulk (Alt: 01Y2704) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 300 Partner Stock |
|
$1.0700 / $1.2900 | Buy Now |
DISTI #
928343-8
|
Avnet Americas | Conn Housing RCP 8 POS 5mm Crimp ST - Bulk (Alt: 928343-8) RoHS: Compliant Min Qty: 14400 Package Multiple: 1200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5494 / $0.8134 | Buy Now |
DISTI #
571-928343-8
|
Mouser Electronics | Headers & Wire Housings STD-TIMER GEH 8P RoHS: Compliant | 8825 |
|
$0.9940 / $1.4500 | Buy Now |
DISTI #
V99:2348_11639853
|
Arrow Electronics | Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2142 | Americas - 11270 |
|
$0.4733 / $0.7655 | Buy Now |
DISTI #
E02:0323_01940507
|
Arrow Electronics | Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | Europe - 1066 |
|
$0.4835 / $0.5730 | Buy Now |
|
Future Electronics | Standard Timer Series 8 Position 5 mm Pitch Single Row Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 20 Weeks Container: Bag | 7200Bag |
|
$0.5600 / $0.5900 | Buy Now |
DISTI #
AMP928343-8
|
Heilind Electronics | STD-TIMER GEH 8P | Americas - 0 in Stock |
|
$1.0223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928343-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928343-8
TE Connectivity
Combination Line Connector, 8 Contact(s), Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.452 inch | |
Body Depth | 0.48 inch | |
Body Length | 1.574 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Material | POLYAMIDE66 | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |