-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5P STD-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC0155
|
Newark | Rcpt Housing, 5Pos, Nylon 6.6, Natural, Product Range:Rast 5 Series, Gender:Receptacle, No. Of Positions:5Ways, Pitch Spacing:5Mm, For Use With:Amp Rast 5 Series Idc Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 928343-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1390 |
|
$0.8840 / $1.2000 | Buy Now |
DISTI #
A114621-ND
|
DigiKey | CONN RCPT HSG 5POS 5.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
14794 In Stock |
|
$0.6142 / $1.0700 | Buy Now |
DISTI #
928343-5
|
Avnet Americas | Conn Housing RCP 5 POS 5mm Crimp ST - Bulk (Alt: 928343-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5234 | Buy Now |
DISTI #
571-928343-5
|
Mouser Electronics | Headers & Wire Housings 5P STD-TIMER GEH RoHS: Compliant | 0 |
|
$0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.4650 | Buy Now |
DISTI #
AMP928343-5
|
Heilind Electronics | 5P STD-TIMER GEH | Americas - 0 in Stock |
|
$0.5809 | Buy Now |
|
Onlinecomponents.com | 5P STD-TIMER GEH RoHS: Compliant |
8000 Partner Stock |
|
$0.5730 / $0.8740 | Buy Now |
DISTI #
928343-5
|
TME | Connector: wire-wire, plug, female, Standard Timer, for cable Min Qty: 152 | 0 |
|
$0.5970 | RFQ |
DISTI #
AMP928343-5
|
Interstate Connecting Components | 5P STD-TIMER GEH | 0 |
|
$0.5809 | Buy Now |
DISTI #
000000000000914979
|
Sager | Headers & Wire Housings 5P STD-TIMER GEH Min Qty: 2000 | 0 |
|
$0.6583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928343-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928343-5
TE Connectivity
5P STD-TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 926005-1; 926006-1; 928820-1; 926965-1; 926973-1 | |
Body Breadth | 0.452 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.984 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 927742-5 | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |