-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P ST-TIMER GEH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20R0018
|
Newark | 2P St-Timer Geh |Amp Te Connectivity 928247-2 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2120 | Buy Now |
DISTI #
A114616-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47810 In Stock |
|
$0.1939 / $0.3300 | Buy Now |
DISTI #
928247-2
|
Avnet Americas | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount - Bulk (Alt: 928247-2) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1014 / $0.1795 | Buy Now |
DISTI #
571-928247-2
|
Mouser Electronics | Headers & Wire Housings 2P ST-TIMER GEH RoHS: Compliant | 15630 |
|
$0.2070 / $0.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 6000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1704 | Buy Now |
DISTI #
AMP928247-2
|
Heilind Electronics | 2P ST-TIMER GEH | Americas - 0 in Stock |
|
$0.2130 / $0.2162 | Buy Now |
|
Onlinecomponents.com | 2P ST-TIMER GEH RoHS: Compliant | 0 |
|
$0.1798 / $0.4925 | Buy Now |
DISTI #
83352507
|
Verical | Conn Housing RCP 2 POS 5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 20415 |
|
$0.2188 / $0.2929 | Buy Now |
DISTI #
928247-2
|
TTI | Headers & Wire Housings 2P ST-TIMER GEH Min Qty: 30000 Package Multiple: 30000 Container: Each | Americas - 0 |
|
$0.1230 / $0.1930 | Buy Now |
DISTI #
AMP928247-2
|
Interstate Connecting Components | 2P ST-TIMER GEH | 0 |
|
$0.2130 / $0.2162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928247-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928247-2
TE Connectivity
2P ST-TIMER GEH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED, LATCH | |
Body Depth | 0.567 inch | |
Body Length | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |