Part Details for 92813-009TLF by Amphenol Corporation
Overview of 92813-009TLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
92813-009TLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 16 Positions, 2.00mm (0.079in) Pitch.. | |
92813-033LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 32 Positions, 2.00mm (0.079in) Pitch.. | |
92813-038TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Surface Mount, Double Row, 28 Positions, 2.00mm (0.079in) Pitch.. |
Price & Stock for 92813-009TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92813-009TLF
|
Avnet Americas | Connector Stacking Header 16 Position 2mm Straight Surface Mount - Rail/Tube (Alt: 92813-009TLF) Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0 |
|
RFQ |